Part Details for 228235-5 by TE Connectivity
Overview of 228235-5 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 228235-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
228235-5-ND
|
DigiKey | CONN HEADER R/A 50POS 2.54MM Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
228235-5
|
Avnet Americas | Conn Wire to Board HDR 100 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 228235-5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | ECON II HDR ASSY 50 POS | 0 |
|
$188.8800 / $554.3500 | Buy Now |
DISTI #
000000000000928963
|
Sager | Standard Card Edge Connectors ECON II HDR ASSY 50 POS | 0 |
|
Buy Now | |
|
Master Electronics | ECON II HDR ASSY 50 POS | 0 |
|
$188.8800 / $554.3500 | Buy Now |
Part Details for 228235-5
228235-5 CAD Models
228235-5 Part Data Attributes
|
228235-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
228235-5
TE Connectivity
ECON II HDR ASSY 50 POS
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |