Part Details for 2284552 by Phoenix Contact
Overview of 2284552 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2284552
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2284552-ND
|
DigiKey | INTERFACE MOD HDR 50POS 12-24AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$553.9200 | Buy Now |
DISTI #
651-2284552
|
Mouser Electronics | Terminal Block Interface Modules FLKM 50/LA/PLC RoHS: Compliant | 0 |
|
$553.9200 | Order Now |
DISTI #
71557945
|
RS | Terminal block interface module, Male, Latches, 50 positions, 20VDC, 1A, 12-24 AWG | Phoenix Contact 2284552 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$662.0200 | RFQ |
|
Onlinecomponents.com | VARIOFACE interface module, with LED, for 32 channels RoHS: Compliant | 0 |
|
$467.5600 / $510.0600 | Buy Now |
DISTI #
000000000000184235
|
Sager | Terminal Block Interface Modules FLKM 50/LA/PLC Min Qty: 1 | 0 |
|
$560.9500 / $581.7200 | Buy Now |
|
Master Electronics | VARIOFACE interface module, with LED, for 32 channels RoHS: Compliant | 0 |
|
$467.5600 / $510.0600 | Buy Now |