Part Details for 228615-000 by TE Connectivity
Overview of 228615-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 228615-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
228615-000
|
Avnet Americas | WIRE, CMC-0553 Type, Radiation-Crosslinked, Flexible, Insulated, 600V - Cable Rools/Shrink Tubing (Alt: 228615-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$37.1803 / $44.7424 | Buy Now |
DISTI #
571-228615-000
|
Mouser Electronics | Multi-Conductor Cables CMC-0553-0-9CS2903 RoHS: Compliant | 0 |
|
$41.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$40.4000 | Buy Now |
DISTI #
RYCCMC-0553-0-9CS2903
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCMC-0553-0-9CS2903 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
235 In Stock |
|
$42.0000 / $73.1900 | Buy Now |
DISTI #
RYCCMC-0553-0-9CS2903
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCMC-0553-0-9CS2903 | 0 |
|
Buy Now | |
DISTI #
000000000003953705
|
Sager | Multi-Conductor Cables CMC-0553-0-9CS2903 Min Qty: 1 | 0 |
|
$42.9700 / $50.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
235 In Stock |
|
$42.0000 / $73.1900 | Buy Now |