There are no models available for this part yet.
Overview of 228643001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 228643001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
228643001
|
Avnet Americas | Cable 1Conductor 0.25mm2 30AWG Silver Plated Copper Yellow 600V - Tape and Reel (Alt: 228643001) RoHS: Compliant Min Qty: 13123 Package Multiple: 1 Container: Reel | 0 |
|
$0.3811 | Buy Now |