Part Details for 228697-2 by TE Connectivity
Overview of 228697-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 228697-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H6057
|
Newark | Jack Assy, pcb, twin Bnc |Amp Te Connectivity 228697-2 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
228697-2
|
Avnet Americas | JACK ASSY,PCB,TWIN BNC - Rail/Tube (Alt: 228697-2) Min Qty: 70 Package Multiple: 70 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.3200 / $52.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.3200 / $52.0600 | Buy Now |
Part Details for 228697-2
228697-2 CAD Models
228697-2 Part Data Attributes:
|
228697-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
228697-2
TE Connectivity
BNC CONNECTOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | JACK | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Mounting Style | STRAIGHT |