-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 480 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6701
|
Newark | I/O Conn Zsfp+ Stacked 2X12 Rcpt Assy Emi Sprg |Amp Te Connectivity 2288172-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2083 |
|
$222.6200 / $222.7100 | Buy Now |
DISTI #
2266-2288172-7-ND
|
DigiKey | ZSFP+ STACKED 2X12 RCPT ASSY, EM Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2083 In Stock |
|
$183.9000 / $231.2700 | Buy Now |
DISTI #
17-2288172-7-ND
|
DigiKey | ZSFP+ STACKED 2X12 RCPT ASSY, EM Min Qty: 9 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$198.9844 | Buy Now |
DISTI #
2288172-7
|
Avnet Americas | ZSFP+ STACKED 2X12 RCPT ASSY, EMI,SPRING - Trays (Alt: 2288172-7) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Container: Tray | 0 |
|
$178.8287 / $215.2006 | Buy Now |
DISTI #
571-2288172-7
|
Mouser Electronics | I/O Connectors ZSFP+ STACKED 2X12 RCPT ASSY EMI SPRG RoHS: Compliant | 0 |
|
$207.8000 / $214.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Container: Tray | 0Tray |
|
$178.3000 | Buy Now |
DISTI #
AMP2288172-7
|
Heilind Electronics | ZSFP+ STACKED 2X12 RCPT ASSY, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn zSFP+ RCP 240 POS Press RA Thru-Hole 240Terminal 24Port RoHS: Compliant |
2083 Partner Stock |
|
$208.6800 / $224.1500 | Buy Now |
DISTI #
65694229
|
Verical | Conn zSFP+ RCP 240 POS Press RA Thru-Hole 240Terminal 24Port Min Qty: 1 Package Multiple: 1 | Americas - 1656 |
|
$172.4500 / $216.8600 | Buy Now |
DISTI #
40094411
|
Verical | Conn zSFP+ RCP 240 POS Press RA Thru-Hole 240Terminal 24Port Min Qty: 1 Package Multiple: 1 | Americas - 427 |
|
$172.4500 / $216.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2288172-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2288172-7
TE Connectivity
Telecom and Datacom Connector, 480 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.055 inch | |
Body Depth | 2.488 inch | |
Body Length | 6.831 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3+3+3+3 | |
Number of Ports | 24 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.07 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 480 | |
UL Flammability Code | 94V-0 |