Part Details for 228CKE025M by Illinois Capacitor Inc
Overview of 228CKE025M by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 228CKE025M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4687
|
Newark | Electrolytic Capacitor 2,200Uf 25Wvdc +/-20% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 228CKE025M Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1896 |
|
$0.5570 | Buy Now |
DISTI #
70111764
|
RS | Capacitor, Cap 2200 uF, Tol 20%,Vol-Rtg 25 VDC, Radial,12.5x25,ESR 0.143 Ohms | Illinois Capacitor - A Brand of Cornell Dubilier 228CKE025M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 9 |
|
$1.1700 / $1.5300 | Buy Now |
|
Future Electronics | CKE Series 25 V 2200 uF 105°C 12.5x25 mm LS=5 mm 2 kHrs Radial Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Lead time: 17 Weeks | 0 |
|
$0.5270 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 2200uF ±20% - 25WVDC - +105°C RoHS: Compliant | 0 |
|
$0.5060 / $1.5640 | Buy Now |
Part Details for 228CKE025M
228CKE025M CAD Models
228CKE025M Part Data Attributes
|
228CKE025M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
228CKE025M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 143.3 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.65 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1220 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |