Part Details for 228FDVALYBB by CTS Corporation
Overview of 228FDVALYBB by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 228FDVALYBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-228FDVALYBB-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1000 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4920 | Buy Now |
DISTI #
228FDVALYBB
|
Avnet Americas | Illuminated Tactile Switch N.O. SPST PC Pins 50mA 12VDC 500000Cycle 160gf Through Hole Tube - Rail/Tube (Alt: 228FDVALYBB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.1197 / $1.5372 | Buy Now |
DISTI #
774-228FDVALYBB
|
Mouser Electronics | Tactile Switches LED tact switch, Through Hole, Olive Green&Yellow bulb RoHS: Compliant | 0 |
|
$1.3500 / $1.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $2.6500 | Buy Now |