Part Details for 228TTA016M by Illinois Capacitor Inc
Overview of 228TTA016M by Illinois Capacitor Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 228TTA016M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M3640
|
Newark | Aluminum Electrolytic Capacitor, 2200Uf, 16V, 20%, Axial, Capacitance:2200µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Illinois Capacitor 228TTA016M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 143 |
|
$1.4000 / $2.8600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 2200uF ±20% - 16WVDC - +85°C |
1960 In Stock 2100 Factory Stock |
|
$0.9160 / $1.3210 | Buy Now |
DISTI #
60589970
|
Verical | Cap Aluminum Lytic 2200uF 16V 20% (13 X 31mm) Axial 0.1809 Ohm 1190mA 2000h 85°C RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2127 | Americas - 1000 |
|
$1.2792 / $1.7160 | Buy Now |
|
Bristol Electronics | 128 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 2.2mf, 16V, 20±% | 164 |
|
$1.3350 / $2.6700 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 2.2mf, 16V, 20±% | 102 |
|
$0.9450 / $1.8900 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 2.2mf, 16V, 20±% | 26 |
|
$1.2600 / $2.1000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |
|
Master Electronics | Aluminum Electrolytic Capacitor - 2200uF ±20% - 16WVDC - +85°C |
1960 In Stock 2100 Factory Stock |
|
$0.9160 / $1.3210 | Buy Now |
Part Details for 228TTA016M
228TTA016M CAD Models
228TTA016M Part Data Attributes
|
228TTA016M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
228TTA016M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel/Ammo Pack, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 158 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.056 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1280 mA | |
Series | TTA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |