There are no models available for this part yet.
Overview of 228TTA025M by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 228TTA025M by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1572-1113-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V AXIAL TH Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
5824 In Stock |
|
$1.7750 / $3.8700 | Buy Now | |
DISTI #
598-228TTA025M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 2200uF 25V 20% RoHS: Compliant | 496 |
|
$1.7700 / $4.2300 | Buy Now | |
DISTI #
228TTA025M
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 2200uF 25V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 3450 In Stock |
|
$1.7000 / $1.9400 | Buy Now |
CAD Models for 228TTA025M by Cornell Dubilier Electronics Inc
Part Data Attributes for 228TTA025M by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
150.7 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.65 mA
|
Length
|
31 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
1480 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|