Part Details for 229-1-1REC5-63-4-4M-20-A by Sensata Circuit Breakers
Overview of 229-1-1REC5-63-4-4M-20-A by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 229-1-1REC5-63-4-4M-20-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-1-1REC5-63-4-4M-20-A-ND
|
DigiKey | CIR BRKR MAG-HYDR 20A 240VAC Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.9900 / $128.3500 | Buy Now |
DISTI #
000000000005231136
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$40.3100 / $161.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$45.9900 / $128.3500 | Buy Now |