Part Details for 229-2-34943-100 by Sensata Circuit Breakers
Overview of 229-2-34943-100 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 229-2-34943-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-2-34943-100-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$194.7367 | Buy Now |
DISTI #
73039651
|
RS | Hydraulic Magnetic Circuit Breaker, 2 Pole | Sensata - Airpax 229-2-34943-100 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$249.6700 | RFQ |
DISTI #
APX229-2-34943-100
|
Heilind Electronics | CIR BRKR,HYDMAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$110.3700 / $235.3100 | Buy Now |
DISTI #
000000000002735375
|
Sager | Circuit Breakers Cir Brkr,HydMag Min Qty: 1 | 0 |
|
$80.0200 / $309.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$110.3700 / $235.3100 | Buy Now |