Part Details for 229-2-34943-12R5 by Sensata Technologies
Overview of 229-2-34943-12R5 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A18812R5T | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, Tape and Reel Packaging | |
SFW12R-5STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 12 Position, Bottom side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. |
Price & Stock for 229-2-34943-12R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-22923494312R5
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$167.9100 | Order Now |
DISTI #
53199218
|
Verical | Circuit Breaker MAG-HYDR Lever RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$294.1800 / $349.6800 | Buy Now |
DISTI #
22923494312R5-0
|
TME | 229-2-34943-12R5 Min Qty: 1 | 2 |
|
$340.7278 / $405.0223 | Buy Now |