Part Details for 229-2-34943-15 by Sensata Circuit Breakers
Overview of 229-2-34943-15 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 229-2-34943-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-2-34943-15-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$167.8433 | Buy Now |
DISTI #
72015476
|
RS | CIRCUIT BREAKER | Sensata - Airpax 229-2-34943-15 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$218.4000 | RFQ |
DISTI #
APX229-2-34943-15
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 15A - 300V AC - Lever. RoHS: Compliant |
11 In Stock |
|
$95.1600 / $202.8100 | Buy Now |
DISTI #
000000000002151615
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$69.0100 / $267.0300 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 15A - 300V AC - Lever. RoHS: Compliant |
11 In Stock |
|
$95.1600 / $202.8100 | Buy Now |