Part Details for 229-2-34943-1R0 by Sensata Circuit Breakers
Overview of 229-2-34943-1R0 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 229-2-34943-1R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-2-34943-1R0-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$174.8400 | Buy Now |
DISTI #
71529200
|
RS | Circuit Breaker HydMag 2 pl 300VDC 1A | Sensata - Airpax 229-2-34943-1R0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$211.3600 / $264.2000 | RFQ |
DISTI #
APX229-2-34943-1R0
|
Heilind Electronics | CIR BRKR, HYDMAG, 2 PL, 300VDC CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breakers RoHS: Compliant |
6 In Stock |
|
$92.5300 / $196.8200 | Buy Now |
DISTI #
000000000001636545
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$69.0100 / $267.0300 | Buy Now |
|
Master Electronics | Magnetic Circuit Breakers RoHS: Compliant |
6 In Stock |
|
$92.5300 / $196.8200 | Buy Now |