Part Details for 229-3-1-61-8-9-75-A by Sensata Circuit Breakers
Overview of 229-3-1-61-8-9-75-A by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1989B-B | Analog Devices | LTM4676 Demo Board - 75A Three | |
DC1780A-B | Analog Devices | LTM4620EV Demo Board - 75A Pol | |
DC1989B-C | Analog Devices | LTM4676 Demo Board - 75A Three |
Price & Stock for 229-3-1-61-8-9-75-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72200347
|
RS | Hydraulic Magnetic Circuit Breaker, 3 Pole, 209 Series | Sensata - Airpax 229-3-1-61-8-9-75-A RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$369.2800 | RFQ |
DISTI #
APX229-3-1-61-8-9-75-A
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$154.1300 / $342.9100 | Buy Now |
DISTI #
000000000000409412
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$116.5800 / $451.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$154.1300 / $342.9100 | Buy Now |