There are no models available for this part yet.
Overview of 229-3-32260-70-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8495EUF#PBF | Analog Devices | SEPIC/Boost Conv w/ 2A, 70V Sw | |
LT8495EUF#TRPBF | Analog Devices | SEPIC/Boost Conv w/ 2A, 70V Sw | |
LT8495EFE#PBF | Analog Devices | SEPIC/Boost Conv w/ 2A, 70V Sw |
Price & Stock for 229-3-32260-70-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
229-3-32260-70-V-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$286.9067 | Buy Now | |
DISTI #
72200450
|
RS | Hydraulic Magnetic Circuit Breaker, 3 Pole, 209 Series | Sensata - Airpax 229-3-32260-70-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$373.3400 | RFQ | |
DISTI #
APX229-3-32260-70-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$155.8400 / $346.6800 | Buy Now | ||
DISTI #
000000000001039721
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$117.8600 / $456.4500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$155.8400 / $346.6800 | Buy Now |