Part Details for 229-4-1REC5-30040-50 by Sensata Circuit Breakers
Overview of 229-4-1REC5-30040-50 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-10300403AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3P 4S 3P Vertical Header, Solder To Board | |
51740-10300403AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 4S 3P STB Vertical Receptacle. | |
69830-040LF | Amphenol Communications Solutions | Quickie DIL PCB Connectors, Wire to Board Connector, - Double row - 40 Positions - 2.54 mm (0.1 in.) - Vertical |
Price & Stock for 229-4-1REC5-30040-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001636586
|
Sager | Circuit Breakers | 0 |
|
Buy Now |