Part Details for 229-6-1REC4-37092-2 by Sensata Circuit Breakers
Overview of 229-6-1REC4-37092-2 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 229-6-1REC4-37092-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-6-1REC4-37092-2-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$717.1800 | Buy Now |
DISTI #
APX229-6-1REC4-37092-2
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cir Brkr Hyd Mag RoHS: Compliant |
4 In Stock |
|
$547.0200 / $806.8200 | Buy Now |
DISTI #
000000000005657152
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$396.2800 / $1,081.9500 | Buy Now |
|
Master Electronics | Cir Brkr Hyd Mag RoHS: Compliant |
4 In Stock |
|
$547.0200 / $806.8200 | Buy Now |