Part Details for 229.250 by Littelfuse Inc
Overview of 229.250 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 229.250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Subminiature Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 15mm Glass |
191 In Stock |
|
$0.3070 / $2.2400 | Buy Now |
|
Master Electronics | Fuse Subminiature Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 15mm Glass |
191 In Stock |
|
$0.3070 / $2.2400 | Buy Now |
Part Details for 229.250
229.250 CAD Models
229.250 Part Data Attributes
|
229.250
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
229.250
Littelfuse Inc
Electric Fuse, Slow Blow, 0.25A, 250VAC, 35A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 229.250
This table gives cross-reference parts and alternative options found for 229.250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 229.250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
229.250M | Electric Fuse, Slow Blow, 0.25A, 250VAC, 35A (IR), Inline/holder | Littelfuse Inc | 229.250 vs 229.250M |
229.250PMXP | Electric Fuse, Slow Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 229.250 vs 229.250PMXP |
229.250P | Electric Fuse, Slow Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 229.250 vs 229.250P |
229.25 | Electric Fuse, SLOW BLOW ELECTRIC FUSE, 0.25A, 250VAC, 35A (IR), INLINE/HOLDER | Littelfuse Inc | 229.250 vs 229.25 |