Part Details for 229.600 by Littelfuse Inc
Overview of 229.600 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 229.600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Subminiature Slow Blow Acting 0.6A 250V Holder Cartridge 5 X 15mm Glass RoHS: Compliant | 0 |
|
$1.2500 | Buy Now |
Part Details for 229.600
229.600 CAD Models
229.600 Part Data Attributes
|
229.600
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
229.600
Littelfuse Inc
Electric Fuse, Slow Blow, 0.6A, 250VAC, 35A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 229.600
This table gives cross-reference parts and alternative options found for 229.600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 229.600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBM.600 | Electric Fuse, Fast Blow, 0.6A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 229.600 vs GBM.600 |
MI6SB25V0,6 | Electric Fuse, Slow Blow, 0.6A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 229.600 vs MI6SB25V0,6 |
230.600 | Electric Fuse, Slow Blow, 0.6A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | 229.600 vs 230.600 |
315.600P | Electric Fuse, Slow Blow, 0.6A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 229.600 vs 315.600P |
GDL6/10 | Electric Fuse, Time Delay Blow, 0.6A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 229.600 vs GDL6/10 |
AFE.600 | Electric Fuse, Fast Blow, 0.6A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 229.600 vs AFE.600 |
APA.600 | Electric Fuse, Time Lag Blow, 0.6A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 229.600 vs APA.600 |
ABP.600 | Electric Fuse, Fast Blow, 0.6A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 229.600 vs ABP.600 |
GGA6/10 | Electric Fuse, Time Delay Blow, 0.6A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 229.600 vs GGA6/10 |
0229.600 | Electric Fuse, Slow Blow, 0.6A, 250VAC, 35A (IR), Inline/holder | Littelfuse Inc | 229.600 vs 0229.600 |