Part Details for 229002 by Littelfuse Inc
Overview of 229002 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 229002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 130 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | SLOW BLOW ELECTRIC FUSE, 2A, 250VAC, 100A (IR), INLINE/HOLDER | 60 |
|
$0.3000 / $0.4500 | Buy Now |
|
Quest Components | SLOW BLOW ELECTRIC FUSE, 2A, 250VAC, 100A (IR), INLINE/HOLDER | 40 |
|
$0.5000 / $1.0000 | Buy Now |
Part Details for 229002
229002 CAD Models
229002 Part Data Attributes
|
229002
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
229002
Littelfuse Inc
Electric Fuse, Slow Blow, 2A, 250VAC, 100A (IR), Inline/holder, 2AG,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 30 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; METI; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |