Part Details for 22903.5 by LF
Overview of 22903.5 by LF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS22903YFPR | Texas Instruments | 3.6V, 0.5A, 68mΩ Load Switch 4-DSBGA -40 to 85 |
Price & Stock for 22903.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 800 |
|
$1.1880 / $2.8800 | Buy Now |