Part Details for 22903.5 by Littelfuse Inc
Overview of 22903.5 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 22903.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Subminiature Slow Blow Acting 3.5A 250V Holder Cartridge 5 X 15mm Glass | 0 |
|
$0.3070 / $2.2400 | Buy Now |
|
Bristol Electronics | 988 |
|
RFQ |
Part Details for 22903.5
22903.5 CAD Models
22903.5 Part Data Attributes
|
22903.5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
22903.5
Littelfuse Inc
Electric Fuse, Slow Blow, 3.5A, 250VAC, 100A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 110 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; METI; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | END CAP |
Alternate Parts for 22903.5
This table gives cross-reference parts and alternative options found for 22903.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22903.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STG-V3-1/2 | Electric Fuse, Time Delay Blow, 3.5A, 250VAC, 100A (IR), Through Hole, | Mersen Electrical Power | 22903.5 vs STG-V3-1/2 |
0034.3882.TR | Electric Fuse, Very Fast Blow, 3.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 22903.5 vs 0034.3882.TR |
22403.5P | Electric Fuse, Fast Blow, 3.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 22903.5 vs 22403.5P |
SMG-V3-1/2 | Electric Fuse, Fast Blow, 3.5A, 250VAC, 100A (IR), Through Hole, | Mersen Electrical Power | 22903.5 vs SMG-V3-1/2 |
23003.5PMXP | Electric Fuse, Slow Blow, 3.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 22903.5 vs 23003.5PMXP |
28903.5 | Electric Fuse, Fast Blow, 3.5A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | 22903.5 vs 28903.5 |
MI6AB25V3,5 | Electric Fuse, Fast Blow, 3.5A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | 22903.5 vs MI6AB25V3,5 |
GSA-V3-1/2 | Electric Fuse, Time Delay Blow, 3.5A, 250VAC, 100A (IR), Through Hole, | Mersen Electrical Power | 22903.5 vs GSA-V3-1/2 |
GSA3-1/2 | Electric Fuse, Time Delay Blow, 3.5A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | 22903.5 vs GSA3-1/2 |
MI6AB25V3.5 | Electric Fuse, Fast Blow, 3.5A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | 22903.5 vs MI6AB25V3.5 |