-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Row(s), Male, Right Angle, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2291172-1TR-ND
|
DigiKey | 025 SMD 8P CAP ASSEMBLY H-TYPE Min Qty: 850 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0067 | Buy Now |
DISTI #
2291172-1
|
Avnet Americas | Conn Shrouded HDR 8 POS 2.2mm Solder RA SMD T/R - Tape and Reel (Alt: 2291172-1) Min Qty: 850 Package Multiple: 850 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9047 / $1.0887 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 850 Package Multiple: 850 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.9240 | Buy Now |
DISTI #
AMP2291172-1
|
Heilind Electronics | 025 SMD 8P CAP ASSEMBLY H-TYPE | Americas - 0 in Stock |
|
$1.1275 / $1.1617 | Buy Now |
|
Onlinecomponents.com | 025 SMD 8P CAP ASSEMBLY H-TYPE RoHS: Compliant | 0 |
|
$1.0000 / $1.2200 | Buy Now |
DISTI #
AMP2291172-1
|
Interstate Connecting Components | 025 SMD 8P CAP ASSEMBLY H-TYPE | 0 |
|
$1.1275 / $1.1617 | Buy Now |
DISTI #
2291172-1
|
Avnet Abacus | (Alt: 2291172-1) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 025 SMD 8P CAP ASSEMBLY H-TYPE RoHS: Compliant | 0 |
|
$1.0000 / $1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2291172-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2291172-1
TE Connectivity
Board Connector, 2 Row(s), Male, Right Angle, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.701 inch | |
Body Length | 0.795 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.2 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |