-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2291392-3-ND
|
DigiKey | MALE ASM, 1 POS, R/A, PCB, FAKRA Min Qty: 4000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0533 | Buy Now |
DISTI #
2291392-3
|
Avnet Americas | Conn FAKAR PL 0Hz to 6GHz 50 Ohm Solder RA Through Hole Gold Over Nickel - Bulk (Alt: 2291392-3) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$2.0167 / $2.2769 | Buy Now |
DISTI #
571-2291392-3
|
Mouser Electronics | Automotive Connectors MALE ASM, 1 POS R/A, PCB, FAKRA RoHS: Compliant | 967 |
|
$2.4600 / $4.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 800 Container: Box | 0Box |
|
$1.9600 | Buy Now |
DISTI #
AMP2291392-3
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.3917 | Buy Now | |
|
Onlinecomponents.com | MALE ASM, 1 POS, R/A, PCB, FAKRA | 0 |
|
$2.0800 / $5.8500 | Buy Now |
DISTI #
2291392-3
|
Avnet Americas | Conn FAKAR PL 0Hz to 6GHz 50 Ohm Solder RA Through Hole Gold Over Nickel - Bulk (Alt: 2291392-3) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$2.0167 / $2.2769 | Buy Now |
DISTI #
AMP2291392-3
|
Interstate Connecting Components | 0 |
|
$2.3917 | Buy Now | |
DISTI #
2291392-3
|
Avnet Abacus | Conn FAKAR PL 0Hz to 6GHz 50 Ohm Solder RA Through Hole Gold Over Nickel (Alt: 2291392-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | Rf Coax Conn, Fakra R/a Plug, 50 Ohm/pcb, | 980 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2291392-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2291392-3
TE Connectivity
RF Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | VSWR MAX AT 3 GHZ | |
Body Breadth | 0.451 inch | |
Body Depth | 0.827 inch | |
Body Length | 0.298 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 40 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED PCT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.104 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |