2292457-3
Description: Rectangular Power Connector

Overview of 2292457-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2292457-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-2292457-3-ND
DigiKey 3P, RAST 5 HEADER, PL, SHROUDED Min Qty: 6000 Lead time: 17 Weeks Container: Bag Temporarily Out of Stock
  • 6,000 $0.5504
$0.5504 Buy Now
DISTI # 2292457-3
Avnet Americas Connector Shrouded Header 3 Position 5mm Solder Straight Through Hole 3 Terminal 1 Port Loose - Bulk (Alt: 2292457-3) Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 1 Days Container: Bulk 0
  • 6,000 $0.5968
  • 10,000 $0.5709
  • 16,000 $0.5450
$0.5450 / $0.5968 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks Container: Bag 0
Bag
  • 6,000 $0.5090
$0.5090 Buy Now
DISTI # AMP2292457-3
Heilind Electronics 3P, RAST 5 HEADER, PL, SHROUDE Americas - 0 in Stock
  • 6,000 $0.6455
  • 11,750 $0.6360
$0.6360 / $0.6455 Buy Now
Onlinecomponents.com 3P, RAST 5 HEADER, PL, SHROUDED RoHS: Compliant 6016 Partner Stock
  • 250 $0.6870
  • 500 $0.6290
  • 1,000 $0.6090
  • 1,500 $0.6000
  • 3,000 $0.5850
  • 4,500 $0.5760
  • 6,000 $0.5670
$0.5670 / $0.6870 Buy Now
DISTI # 22924573-TEC
TME 2292457-3 Min Qty: 65 6016
  • 65 $0.6536
  • 1,300 $0.5725
  • 2,600 $0.5568
  • 6,000 $0.5411
$0.5411 / $0.6536 Buy Now
DISTI # AMP2292457-3
Interstate Connecting Components 3P, RAST 5 HEADER, PL, SHROUDE 0
  • 6,000 $0.6455
  • 11,750 $0.6360
$0.6360 / $0.6455 Buy Now
Chip 1 Exchange INSTOCK 7820
RFQ
DISTI # C1S114403898248
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 6016
  • 150 $0.7040
  • 550 $0.6870
  • 1,100 $0.6340
  • 2,200 $0.6160
  • 6,000 $0.5990
$0.5990 / $0.7040 Buy Now
Master Electronics 3P, RAST 5 HEADER, PL, SHROUDED RoHS: Compliant 6016 Partner Stock
  • 250 $0.6870
  • 500 $0.6290
  • 1,000 $0.6090
  • 1,500 $0.6000
  • 3,000 $0.5850
  • 4,500 $0.5760
  • 6,000 $0.5670
$0.5670 / $0.6870 Buy Now

CAD Models for 2292457-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2292457-3 by TE Connectivity

2292457-3
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
14 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
LOCATING POST
Body Breadth
0.58 inch
Body Depth
0.503 inch
Body Length
0.68 inch
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
POLYAMIDE66
MIL Conformance
NO
Mains Connector Rating
16A
Mating Contact Row Spacing
0.197 inch
Mixed Contacts
NO
Mounting Option 2
LATCHING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
120 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
149.6u inch
Polarization Key
POLARIZED
Rated Current (Signal)
16 A
Reference Standard
UL, VDE
Terminal Pitch
5 mm
Termination Type
SOLDER
Total Number of Contacts
3
UL Flammability Code
94V-0
Want to compare parts?
  1. 2292457-3
    TE Connectivity
    Rectangular Power Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2292457-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2292457-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2292457-3 would you like to use for your alert(s)?
  • Please alert me when 2292457-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2292457-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2292457-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2292457-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2292457-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2292457-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: