Part Details for 2293734-1 by TE Connectivity
Overview of 2293734-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2293734-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP2293734-1
|
Heilind Electronics | PLUG HOUSING CAVITY, 4 POS 0.5 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP2293734-1
|
Interstate Connecting Components | PLUG HOUSING CAVITY, 4 POS 0.5 | 0 |
|
Buy Now | |
|
LCSC | Connector Housings ROHS | 765 |
|
$0.1253 / $0.2265 | Buy Now |
Part Details for 2293734-1
2293734-1 CAD Models
2293734-1 Part Data Attributes
|
2293734-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2293734-1
TE Connectivity
Combination Line Connector, 4 Contact(s), Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 2.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |