-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8P RCPT VAL-U-LOK GWT/V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2296205-8-ND
|
DigiKey | 8P RCPT VAL-U-LOK GWT/V0 Min Qty: 1 Lead time: 18 Weeks Container: Bag |
6000 In Stock |
|
$0.2083 / $0.4800 | Buy Now |
DISTI #
2296205-8
|
Avnet Americas | Conn Housing RCP 8 POS 4.2mm ST Cable Mount - Bag (Alt: 2296205-8) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 3 Days Container: Bag | 0 |
|
$0.1518 | Buy Now |
DISTI #
571-2296205-8
|
Mouser Electronics | Headers & Wire Housings 8P 2ROW 4.2MM RCPT RoHS: Compliant | 0 |
|
$0.1940 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.1517 | Buy Now |
DISTI #
AMP2296205-8
|
Heilind Electronics | 8P RCPT VAL-U-LOK GWT/V0 | Americas - 0 in Stock |
|
$0.1668 / $0.1953 | Buy Now |
|
Onlinecomponents.com | 8P RCPT VAL-U-LOK GWT/V0 RoHS: Compliant |
6005 In Stock |
|
$0.2001 / $0.2720 | Buy Now |
DISTI #
54220144
|
Verical | 8P RCPT VAL-U-LOK GWT/V0 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2052 | Americas - 6000 |
|
$0.2515 / $0.3570 | Buy Now |
DISTI #
AMP2296205-8
|
Interstate Connecting Components | 8P RCPT VAL-U-LOK GWT/V0 | 0 |
|
$0.1668 / $0.1953 | Buy Now |
DISTI #
2296205-8
|
Avnet Abacus | (Alt: 2296205-8) RoHS: Compliant Min Qty: 5500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 8P RCPT VAL-U-LOK GWT/V0 RoHS: Compliant |
6005 In Stock |
|
$0.2001 / $0.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2296205-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2296205-8
TE Connectivity
8P RCPT VAL-U-LOK GWT/V0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15 N | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 4.2 mm | |
Total Number of Contacts | 8 |