-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2297440-3-ND
|
DigiKey | MMF,FREE HANGING,PLUG HOUSING Min Qty: 51200 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4349 | Buy Now |
DISTI #
2297440-3
|
Avnet Americas | Connector Housing Plug 3 Position 7mm Pitch Cable Mount Natural - Bulk (Alt: 2297440-3) RoHS: Compliant Min Qty: 51200 Package Multiple: 1600 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$0.3546 | Buy Now |
DISTI #
571-2297440-3
|
Mouser Electronics | Terminals MMF, Free Hanging Plug Housing RoHS: Compliant | 0 |
|
$0.4280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 51200 Package Multiple: 1600 Lead time: 4 Weeks Container: Box | 0Box |
|
$0.3760 | Buy Now |
DISTI #
AMP2297440-3
|
Heilind Electronics | MMF,FREE HANGING,PLUG HOUSING | Americas - 0 in Stock |
|
$0.4690 | Buy Now |
|
Onlinecomponents.com | MMF,FREE HANGING,PLUG HOUSING RoHS: Compliant | 0 |
|
$0.4042 / $1.1864 | Buy Now |
DISTI #
AMP2297440-3
|
Interstate Connecting Components | MMF,FREE HANGING,PLUG HOUSING | 0 |
|
$0.4690 | Buy Now |
|
Master Electronics | MMF,FREE HANGING,PLUG HOUSING RoHS: Compliant | 0 |
|
$0.4042 / $1.1864 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2297440-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2297440-3
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.98 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 7 mm | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |