Part Details for 2299479 by Phoenix Contact
Overview of 2299479 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2299479
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2299479-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 1.64' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$43.5141 / $53.7200 | Buy Now |
DISTI #
651-2299479
|
Mouser Electronics | Ribbon Cables / IDC Cables FLK 34/EZ-DR/ 50/KONFEK RoHS: Compliant | 0 |
|
$43.5100 / $53.7200 | Order Now |
|
Onlinecomponents.com | Round cable set, connection 1: IDC/FLK socket strip (1x 34-position), connection 2: IDC/FLK socket strip (1x 34-position), cable length: 0.5 m RoHS: Compliant | 0 |
|
$44.8000 / $56.9000 | Buy Now |
DISTI #
000000000001075073
|
Sager | Ribbon Cables / IDC Cables FLK 34/EZ-DR/ 50/KONFEK Min Qty: 1 | 0 |
|
$54.4100 / $60.9300 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 800 |
|
RFQ | |
|
Master Electronics | Round cable set, connection 1: IDC/FLK socket strip (1x 34-position), connection 2: IDC/FLK socket strip (1x 34-position), cable length: 0.5 m RoHS: Compliant | 0 |
|
$44.8000 / $56.9000 | Buy Now |