There are no models available for this part yet.
Overview of 2299987 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2299987 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ6493
|
Newark | Cable, Cable-D 9Sub/B/S/ 50/Konfek/S Rohs Compliant: Yes |Phoenix Contact 2299987 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7100 / $48.4600 | Buy Now | |
DISTI #
277-9200-ND
|
DigiKey | CABLE ASSY DB09 SHLD GRAY 500MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
88 In Stock |
|
$37.9538 / $47.1200 | Buy Now | |
DISTI #
651-2299987
|
Mouser Electronics | D-Sub Cables 9P D-SUB CBL 0.5M RoHS: Compliant | 51 |
|
$37.9500 / $47.1200 | Buy Now | |
Onlinecomponents.com | Assembled shielded round cable, connection 1: D-SUB socket strip (1x 9-position), connection 2: D-SUB pin strip (1x 9-position), cable length: 0.5 m RoHS: Compliant |
10 In Stock 12 Factory Stock |
|
$36.6500 / $48.7400 | Buy Now | ||
DISTI #
2299987
|
TTI | D-Sub Cables 9P D-SUB CBL 0.5M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$36.8000 / $41.4500 | Buy Now | |
DISTI #
000000000001075088
|
Sager | D-Sub Cables 9P D-SUB CBL 0.5M Min Qty: 1 | 0 |
|
$47.7200 / $53.4400 | Buy Now | |
Dynamic Solutions GmbH | Cable | 2200 |
|
RFQ | |||
Master Electronics | Assembled shielded round cable, connection 1: D-SUB socket strip (1x 9-position), connection 2: D-SUB pin strip (1x 9-position), cable length: 0.5 m RoHS: Compliant |
10 In Stock 12 Factory Stock |
|
$36.6500 / $48.7400 | Buy Now | ||
Neutron USA | D-Sub Cables 9P D-SUB CBL 0.5M | 50 |
|
$145.6900 | Buy Now |
CAD Models for 2299987 by Phoenix Contact
Part Data Attributes for 2299987 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Type
|
INTERCONNECTION DEVICE
|