Part Details for 2299990 (ALTERNATE: CABLE-D 9SUB/B/S/100/KONFEK/S) by Phoenix Contact
Overview of 2299990 (ALTERNATE: CABLE-D 9SUB/B/S/100/KONFEK/S) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2299990 (ALTERNATE: CABLE-D 9SUB/B/S/100/KONFEK/S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71233404
|
RS | Cable Assembly, Dsub, Straight, 9 Positions, 1m, SYSTEM CABLING Series | Phoenix Contact 2299990 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$44.4200 / $49.3600 | Buy Now |