Part Details for 229A40 by Hammond Manufacturing
Overview of 229A40 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 229A40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM4849-ND
|
DigiKey | PWR XFMR SEMI-TORO 6VA TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
18 In Stock |
|
$11.9059 / $17.8600 | Buy Now |
DISTI #
546-229A40
|
Mouser Electronics | Power Transformers Transformer, PCB mount, low profile, 6VA, 40V C.T. @ 150ma, 20V @ 300ma RoHS: Compliant | 3 |
|
$11.9000 / $17.8200 | Buy Now |
DISTI #
70180873
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 20/40VAC, PCB | Hammond Manufacturing 229A40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2500 / $17.8600 | RFQ |
|
Onlinecomponents.com | transformer - power, low volt, pc mount RoHS: Compliant | 121 Factory Stock |
|
$10.7900 / $56.1300 | Buy Now |
|
Master Electronics | transformer - power, low volt, pc mount RoHS: Compliant | 121 Factory Stock |
|
$10.7900 / $56.1300 | Buy Now |
Part Details for 229A40
229A40 CAD Models
229A40 Part Data Attributes
|
229A40
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
229A40
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 21.59 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1750 V | |
Length | 47.752 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.3 A | |
Output Voltage 1 | 20 V | |
Output Voltage 2 | 20 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 39.624 mm |
Alternate Parts for 229A40
This table gives cross-reference parts and alternative options found for 229A40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 229A40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPW-106 | Power Transformer, 6VA | Prem Magnetics Inc | 229A40 vs SPW-106 |