Part Details for 229D-2-22600-18 by Sensata Circuit Breakers
Overview of 229D-2-22600-18 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-92260-000 | Renesas Electronics Corporation | 54FCT16374T | |
HA2-2600-2 | Renesas Electronics Corporation | 12MHz, High Input Impedance Operational Amplifiers | |
10145226-0040N13LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch |
Price & Stock for 229D-2-22600-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229D-2-22600-18-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$204.0233 | Buy Now |
DISTI #
72200516
|
RS | Hydraulic Magnetic Circuit Breaker, 2 Pole, 209 Series | Sensata - Airpax 229D-2-22600-18 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$265.5000 | RFQ |
DISTI #
APX229D-2-22600-18
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$115.5700 / $246.5300 | Buy Now |
DISTI #
000000000000716731
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$83.7800 / $324.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$115.5700 / $246.5300 | Buy Now |