Part Details for 22AR20KLFTR by TT electronics / BI Technologies
Overview of 22AR20KLFTR by TT electronics / BI Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22AR20KLFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-1815-1-ND
|
DigiKey | TRIMMER 20KOHM 0.125W J LEAD TOP Min Qty: 1 Lead time: 85 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12773 In Stock |
|
$1.1362 / $2.5000 | Buy Now |
|
Future Electronics | 22 Series 3 mm Square Top 20 KOhm Surface Mount ±20 % Single-Turn Trimmer RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1000 / $1.1300 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 20K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.51 X 2.21mm) J-Hook SMD T/R RoHS: Compliant |
1410 In Stock 2000 On Order |
|
$1.1000 / $1.2200 | Buy Now |
DISTI #
000000000001497432
|
Sager | Trimmer Resistors - SMD 3MM Square 20K 20% Sealed Min Qty: 1000 | 0 |
|
$1.1200 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 20K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.51 X 2.21mm) J-Hook SMD T/R RoHS: Compliant |
1410 In Stock 2000 On Order |
|
$1.1000 / $1.2200 | Buy Now |
Part Details for 22AR20KLFTR
22AR20KLFTR CAD Models
22AR20KLFTR Part Data Attributes
|
22AR20KLFTR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
22AR20KLFTR
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.125W, 20000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 1413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Package Height | 2.21 mm | |
Package Length | 3.51 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Size Code | 1413 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for 22AR20KLFTR
This table gives cross-reference parts and alternative options found for 22AR20KLFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22AR20KLFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS3YJ203MR15 | Trimmer, Cermet, 0.125W, 20000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413, CHIP | Vishay Intertechnologies | 22AR20KLFTR vs TS3YJ203MR15 |
G32ATB203M | Trimmer, Cermet, 0.125W, 20000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1312 | Tokyo Cosmos Electric Co Ltd | 22AR20KLFTR vs G32ATB203M |
3313J-GL5-203E | Trimmer, Cermet, 0.125W, 20000ohm, 20% +/-Tol, -100,100ppm/Cel, 1214 | Bourns Inc | 22AR20KLFTR vs 3313J-GL5-203E |
22AR20KLF | Trimmer, Cermet, 0.125W, 20000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413, | TT Electronics Resistors | 22AR20KLFTR vs 22AR20KLF |