Part Details for 22_MMBX-50-0-2/111_NY by HUBER+SUHNER
Overview of 22_MMBX-50-0-2/111_NY by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22_MMBX-50-0-2/111_NY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-22_MMBX-50-0-2/111_NY-ND
|
DigiKey | 22_MMBX-50-0-2/111_NY Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6022 | Buy Now |
DISTI #
455-22MMBX5002111NY
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMBX straight bulkhead receptacle jack(f) RoHS: Compliant | 0 |
|
$8.6000 / $11.5000 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - MMBX - 50 Ohm - Straight bulkhead receptacle - jack (female) RoHS: Compliant | 0 |
|
$6.8700 / $10.0200 | Buy Now |
Part Details for 22_MMBX-50-0-2/111_NY
22_MMBX-50-0-2/111_NY CAD Models
22_MMBX-50-0-2/111_NY Part Data Attributes
|
22_MMBX-50-0-2/111_NY
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
22_MMBX-50-0-2/111_NY
HUBER+SUHNER
RF Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | VSWR MAX AT 6 GHZ | |
Body Depth | 0.196 inch | |
Body Diameter | 0.314 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LCP/PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | BRASS | |
Terminal Length | 0.394 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |