Part Details for 22_MMCX-50-0-1/111_OH by HUBER+SUHNER
Overview of 22_MMCX-50-0-1/111_OH by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-CSMAJMMCXP-000 | Amphenol Cables on Demand | Amphenol AD-CSMAJMMCXP-000 SMA Jack to MMCX Plug Adapter - Amphenol Connex RF Adapter (SMA Female / MMCX Male) 2 |
Price & Stock for 22_MMCX-50-0-1/111_OH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-22_MMCX-50-0-1/111_OH-ND
|
DigiKey | 22_MMCX-50-0-1/111_OH Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5017 | Buy Now |
DISTI #
455-22MMCX5001111OH
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX straight bulkhead receptacle jack(f) RoHS: Compliant | 103 |
|
$7.3100 / $9.9200 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - MMCX - 50 Ohm - Straight bulkhead receptacle - jack (female) RoHS: Compliant | 0 |
|
$5.4200 / $8.9600 | Buy Now |
Part Details for 22_MMCX-50-0-1/111_OH
22_MMCX-50-0-1/111_OH CAD Models
22_MMCX-50-0-1/111_OH Part Data Attributes
|
22_MMCX-50-0-1/111_OH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
22_MMCX-50-0-1/111_OH
HUBER+SUHNER
RF MMCX Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | BULK PACKAGING | |
Body Depth | 0.146 inch | |
Body Diameter | 0.197 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |
Alternate Parts for 22_MMCX-50-0-1/111_OH
This table gives cross-reference parts and alternative options found for 22_MMCX-50-0-1/111_OH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22_MMCX-50-0-1/111_OH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KF94102-1R01-4F | RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack, LEAD FREE | Foxconn | 22_MMCX-50-0-1/111_OH vs KF94102-1R01-4F |
471-900-0360H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 22_MMCX-50-0-1/111_OH vs 471-900-0360H |
471-500-0850H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 22_MMCX-50-0-1/111_OH vs 471-500-0850H |
471-900-1000N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 22_MMCX-50-0-1/111_OH vs 471-900-1000N |
471-900-0361H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 22_MMCX-50-0-1/111_OH vs 471-900-0361H |
471-900-0360N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 22_MMCX-50-0-1/111_OH vs 471-900-0360N |
471-900-1000H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 22_MMCX-50-0-1/111_OH vs 471-900-1000H |
471-500-0470H | RF Connector, Female, Cable Mount, Crimp Terminal, Jack | Winchester Interconnect | 22_MMCX-50-0-1/111_OH vs 471-500-0470H |