Datasheets
22_QLA-01-0-1/112_NE by: HUBER+SUHNER

RF Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Jack, ROHS COMPLIANT

Part Details for 22_QLA-01-0-1/112_NE by HUBER+SUHNER

Overview of 22_QLA-01-0-1/112_NE by HUBER+SUHNER

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
54ACT825/QLA Rochester Electronics LLC 54ACT825/QLA

Price & Stock for 22_QLA-01-0-1/112_NE

Part # Distributor Description Stock Price Buy
DISTI # 3628-22_QLA-01-0-1/112_NE-ND
DigiKey 22_QLA-01-0-1/112_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $23.3980
$23.3980 Buy Now
DISTI # 455-22QLA0101112NE
Mouser Electronics RF Connectors / Coaxial Connectors QLA straight bulkhead receptacle jack(f) 10
  • 1 $26.4500
  • 10 $23.2600
  • 25 $22.7100
  • 50 $22.3100
  • 100 $21.9100
  • 250 $21.5100
$21.5100 / $26.4500 Buy Now

Part Details for 22_QLA-01-0-1/112_NE

22_QLA-01-0-1/112_NE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

22_QLA-01-0-1/112_NE Part Data Attributes

22_QLA-01-0-1/112_NE HUBER+SUHNER
Buy Now Datasheet
Compare Parts:
22_QLA-01-0-1/112_NE HUBER+SUHNER RF Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Jack, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HUBER+SUHNER AG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.10
Additional Feature VSWR MAX AT 1.4GHZ
Body Depth 0.531 inch
Body Diameter 0.394 inch
Body/Shell Style JACK
Characteristic Impedance 50 Ω
Connector Type RF CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Style COAX
Coupling Type SNAP
DIN Conformance NO
Durability 500 Cycles
Filter Feature NO
IEC Conformance NO
Insulator Material PFA/PTFE
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type PANEL
Number of Ports 1
Operating Frequency-Max 1.4 GHz
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount YES
Shell Finish NICKEL
Shell Material BRASS
Terminal Length 0.06 inch
Termination Type SOLDER
Total Number of Contacts 1
VSWR 1.2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22_QLA-01-0-1/112_NE by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22_QLA-01-0-1/112_NE by HUBER+SUHNER

Select Manufacturer
Which Manufacturer of 22_QLA-01-0-1/112_NE would you like to use for your alert(s)?
  • Please alert me when 22_QLA-01-0-1/112_NE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 22_QLA-01-0-1/112_NE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22_QLA-01-0-1/112_NE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 22_QLA-01-0-1/112_NE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22_QLA-01-0-1/112_NE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22_QLA-01-0-1/112_NE by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: