Part Details for 22_QLA-01-0-2/112_NE by HUBER+SUHNER
Overview of 22_QLA-01-0-2/112_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT825/QLA | Rochester Electronics LLC | 54ACT825/QLA |
Price & Stock for 22_QLA-01-0-2/112_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2296
|
Newark | Rf Coax Conn, Qla, Bulkhead Jack, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 22_QLA-01-0-2/112_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$24.9800 / $31.4100 | Buy Now |
DISTI #
3628-22_QLA-01-0-2/112_NE-ND
|
DigiKey | 22_QLA-01-0-2/112_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.0400 | Buy Now |
DISTI #
455-22QLA0102112NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors QLA straight bulkhead receptacle jack(f) RoHS: Compliant | 24 |
|
$25.2200 / $28.5200 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - QLA-01 - 50 Ohm - Straight bulkhead receptacle - jack (female) RoHS: Compliant | 0 |
|
$13.9800 / $31.1200 | Buy Now |
Part Details for 22_QLA-01-0-2/112_NE
22_QLA-01-0-2/112_NE CAD Models
22_QLA-01-0-2/112_NE Part Data Attributes
|
22_QLA-01-0-2/112_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
22_QLA-01-0-2/112_NE
HUBER+SUHNER
RF Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | VSWR MAX AT 1.4GHZ | |
Body Depth | 0.268 inch | |
Body Diameter | 0.315 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PFA/PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 1.4 GHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.06 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |