Part Details for 22_QMA-50-0-4/133_NH by HUBER+SUHNER
Overview of 22_QMA-50-0-4/133_NH by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for 22_QMA-50-0-4/133_NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-22_QMA-50-0-4/133_NH-ND
|
DigiKey | 22_QMA-50-0-4/133_NH Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7484 | Buy Now |
DISTI #
455-22QMA5004133NH
|
Mouser Electronics | RF Connectors / Coaxial Connectors QMA straight bulkhead receptacle jack(f) RoHS: Compliant | 0 |
|
$10.2800 / $10.4100 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - QMA - 50 Ohm - Straight bulkhead receptacle - jack (female) RoHS: Compliant | 0 |
|
$8.5900 / $12.5200 | Buy Now |
Part Details for 22_QMA-50-0-4/133_NH
22_QMA-50-0-4/133_NH CAD Models
22_QMA-50-0-4/133_NH Part Data Attributes
|
22_QMA-50-0-4/133_NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
22_QMA-50-0-4/133_NH
HUBER+SUHNER
RF Connector, Female, Panel Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | VSWR MAX AT 6 GHZ | |
Body Depth | 0.362 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD FLASH (8) OVER NICKEL PHOSPHOR (79) | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRONZE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
VSWR | 1.5 |