22_QMA-50-0-7/133_NF
HUBER+SUHNER
Description: RF Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Jack, ROHS COMPLIANT

Overview of 22_QMA-50-0-7/133_NF by HUBER+SUHNER

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 22_QMA-50-0-7/133_NF by HUBER+SUHNER

Part # Manufacturer Description Stock Price Buy
DISTI # 3628-22_QMA-50-0-7/133_NF-ND
DigiKey 22_QMA-50-0-7/133_NF Min Qty: 50 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $13.6674
$13.6674 Buy Now
DISTI # 455-22QMA5007133NF
Mouser Electronics RF Connectors / Coaxial Connectors QMA straight bulkhead receptacle jack(f) RoHS: Compliant 0
  • 1 $16.6900
  • 10 $14.4700
  • 25 $13.7100
  • 50 $13.5700
  • 100 $12.6900
  • 250 $12.2600
  • 500 $12.2500
$12.2500 / $16.6900 Order Now
Onlinecomponents.com Coaxial Connector - QMA - 50 Ohm - Straight bulkhead receptacle - jack (female) RoHS: Compliant 0
  • 5 $14.0100
  • 25 $12.6600
  • 50 $12.0800
  • 100 $9.7600
  • 250 $9.2000
  • 500 $8.5000
  • 1,000 $8.1200
$8.1200 / $14.0100 Buy Now

CAD Models for 22_QMA-50-0-7/133_NF by HUBER+SUHNER
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 22_QMA-50-0-7/133_NF by HUBER+SUHNER

22_QMA-50-0-7/133_NF
HUBER+SUHNER
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HUBER+SUHNER AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
HUBER & SUHNER
Additional Feature
VSWR MAX AT 6 GHZ
Body Depth
0.362 inch
Body Diameter
0.27 inch
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
RF CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Style
COAX
Coupling Type
SNAP
DIN Conformance
NO
Durability
100 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulator Material
PFA/PTFE
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
PANEL
Number of Ports
1
Operating Frequency-Max
6 GHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
YES
Shell Material
BRASS
Terminal Length
0.177 inch
Termination Type
SOLDER
Total Number of Contacts
1
VSWR
1.5
Want to compare parts?
  1. 22_QMA-50-0-7/133_NF
    HUBER+SUHNER
    RF Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Jack, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22_QMA-50-0-7/133_NF by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22_QMA-50-0-7/133_NF by HUBER+SUHNER

Select Manufacturer
Which Manufacturer of 22_QMA-50-0-7/133_NF would you like to use for your alert(s)?
  • Please alert me when 22_QMA-50-0-7/133_NF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 22_QMA-50-0-7/133_NF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22_QMA-50-0-7/133_NF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 22_QMA-50-0-7/133_NF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22_QMA-50-0-7/133_NF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22_QMA-50-0-7/133_NF by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: