Part Details for 22_QN-50-0-1/133_NY by HUBER+SUHNER
Overview of 22_QN-50-0-1/133_NY by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22_QN-50-0-1/133_NY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-22_QN-50-0-1/133_NY-ND
|
DigiKey | 22_QN-50-0-1/133_NY Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7261 | Buy Now |
DISTI #
455-22QN5001133NY
|
Mouser Electronics | RF Connectors / Coaxial Connectors QN straight bulkhead receptacle jack(f) | 0 |
|
$11.2100 / $11.6500 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - QN - 50 Ohm - Straight bulkhead receptacle - jack (female) RoHS: Compliant | 0 |
|
$10.6200 / $15.4800 | Buy Now |
Part Details for 22_QN-50-0-1/133_NY
22_QN-50-0-1/133_NY CAD Models
22_QN-50-0-1/133_NY Part Data Attributes
|
22_QN-50-0-1/133_NY
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
22_QN-50-0-1/133_NY
HUBER+SUHNER
RF Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | VSWR AT 6 GHZ: 1.5 | |
Body Depth | 0.637 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PFA/PTFE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | BRASS | |
Terminal Length | 0.098 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.58 |