Part Details for 22_SMA-50-0-4/111_NE by HUBER+SUHNER
Overview of 22_SMA-50-0-4/111_NE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22_SMA-50-0-4/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-22_SMA-50-0-4/111_NE-ND
|
DigiKey | 22_SMA-50-0-4/111_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6910 | Buy Now |
DISTI #
455-22SMA5004111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA straight bulkhead receptacle jack(f) RoHS: Compliant | 2 |
|
$15.4600 / $19.0600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.5500 / $14.9200 | Buy Now |
Part Details for 22_SMA-50-0-4/111_NE
22_SMA-50-0-4/111_NE CAD Models
22_SMA-50-0-4/111_NE Part Data Attributes
|
22_SMA-50-0-4/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
22_SMA-50-0-4/111_NE
HUBER+SUHNER
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-15; MIL-STD-348A/310 | |
Body Depth | 0.449 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Terminal Length | 0.098 inch | |
Total Number of Contacts | 1 |
Alternate Parts for 22_SMA-50-0-4/111_NE
This table gives cross-reference parts and alternative options found for 22_SMA-50-0-4/111_NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22_SMA-50-0-4/111_NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22_SMA-50-0-203/111_NH | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack, ROHS COMPLIANT | HUBER+SUHNER | 22_SMA-50-0-4/111_NE vs 22_SMA-50-0-203/111_NH |