There are no models available for this part yet.
Overview of 22AF1250W by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 22AF1250W by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ5045
|
Newark | Grommet, Nylon, 1.25", White, Grommet Type:Strain Relief, Cable Diameter Min:-, Cable Diameter Max:0.875", Grommet Material:Nylon (Polyamide), Mounting Hole Dia:1.25", Panel Thickness Max:0.125", Grommet Colour:White, Product Range:-Rohs Compliant: Yes |Essentra Components 22AF1250W RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3280 / $0.4050 | Buy Now | |
DISTI #
144-22AF1250W
|
Mouser Electronics | Grommets & Bushings Universal Bushing, 1.250 Hole, .875 Max ID RoHS: Compliant | 0 |
|
$0.2880 / $0.6600 | Order Now | |
DISTI #
72923624
|
RS | All-Fit Adjustable Bushings, 1.25" Hole Dia., .125" Max Thickness, White | Essentra Components 22AF1250W RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 / $0.6600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2700 | Buy Now | ||
Onlinecomponents.com | All-Fit Bushing - , - 31.8 mm (1.250 in) - 0.8 - 3.2 mm (0.031 - 0.125 in) RoHS: Compliant | 0 |
|
$0.2211 / $0.3216 | Buy Now |