Part Details for 22AR20LFTR by TT electronics / BI Technologies
Overview of 22AR20LFTR by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22AR20LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AR20LFTR-ND
|
DigiKey | TRIMMER 20 OHM 0.125W J LEAD TOP Min Qty: 2000 Lead time: 85 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1741 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.9750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9300 / $1.9500 | Buy Now |
DISTI #
000000000001642520
|
Sager | Trimmer Resistors - SMD 3MM Square 20ohm 20% Sealed Min Qty: 1000 | 0 |
|
$1.1200 | Buy Now |
Part Details for 22AR20LFTR
22AR20LFTR CAD Models
22AR20LFTR Part Data Attributes:
|
22AR20LFTR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
22AR20LFTR
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.125W, 20ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 1413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Package Height | 2.21 mm | |
Package Length | 3.51 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Size Code | 1413 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for 22AR20LFTR
This table gives cross-reference parts and alternative options found for 22AR20LFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22AR20LFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS3YJ200MR15 | Trimmer, Cermet, 0.125W, 20ohm, 200V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), 1413, CHIP | Vishay Intertechnologies | 22AR20LFTR vs TS3YJ200MR15 |
3313J-GL5-200E | Trimmer, Cermet, 0.125W, 20ohm, 20% +/-Tol, -150,150ppm/Cel, 1214 | Bourns Inc | 22AR20LFTR vs 3313J-GL5-200E |
3313J-GK2-200E | Trimmer, Cermet, 0.125W, 20ohm, 20% +/-Tol, -150,150ppm/Cel, 1214 | Bourns Inc | 22AR20LFTR vs 3313J-GK2-200E |
3313J-1-200E | Trimmer, Cermet, 0.125W, 20ohm, 20% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 1214, 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | 22AR20LFTR vs 3313J-1-200E |