Part Details for 22AR5KLFTR by TT electronics / BI Technologies
Overview of 22AR5KLFTR by TT electronics / BI Technologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22AR5KLFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M6521
|
Newark | Trimmer Cermet, 3Mm 5K, Track Resistance:5Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, Product Range:22 Series, Power Rating:125Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± 100Ppm/°C, Rohs Compliant: Yes |Tt Electronics/bi Technologies 22AR5KLFTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1884 |
|
$1.3500 / $1.8300 | Buy Now |
DISTI #
62AK2933
|
Newark | Res, Trimmer, Top Adj, 5K, 1Turn, Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Model 22A Series Rohs Compliant: Yes |Tt Electronics/bi Technologies 22AR5KLFTR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2400 | Buy Now |
DISTI #
63M1837
|
Newark | Res, Trimmer, Top Adj, 5K, 1Turn, Smd, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:22 Series Rohs Compliant: Yes |Tt Electronics/bi Technologies 22AR5KLFTR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9450 / $1.1200 | Buy Now |
DISTI #
987-1802-1-ND
|
DigiKey | TRIMMER 5K OHM 0.125W J LEAD TOP Min Qty: 1 Lead time: 85 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21780 In Stock |
|
$0.9375 / $1.7600 | Buy Now |
|
Future Electronics | 22 Series 3 mm Square Top 5 KOhm Surface Mount ±20 % Single-Turn Trimmer RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9650 / $1.0100 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 5K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.51 X 2.21mm) J-Hook SMD T/R RoHS: Compliant |
5000 Partner Stock |
|
$0.8620 / $1.0700 | Buy Now |
|
Quest Components | 544 |
|
$1.2804 / $3.1040 | Buy Now | |
DISTI #
000000000001497442
|
Sager | Trimmer Resistors - SMD 3MM Square 5K 20% Sealed Min Qty: 1000 | 0 |
|
$1.1200 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 5K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.51 X 2.21mm) J-Hook SMD T/R RoHS: Compliant |
5000 Partner Stock |
|
$0.8620 / $1.0700 | Buy Now |
Part Details for 22AR5KLFTR
22AR5KLFTR CAD Models
22AR5KLFTR Part Data Attributes
|
22AR5KLFTR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
22AR5KLFTR
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.125W, 5000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 1413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Package Height | 2.21 mm | |
Package Length | 3.51 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Size Code | 1413 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for 22AR5KLFTR
This table gives cross-reference parts and alternative options found for 22AR5KLFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22AR5KLFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22AR5KTR | Potentiometer, Cermet, 0.125W, 5000ohm, 200V, 20% +/-Tol, 1208, | TT Electronics Resistors | 22AR5KLFTR vs 22AR5KTR |
3313J-GK2-502E | Trimmer, Cermet, 0.125W, 5000ohm, 20% +/-Tol, -100,100ppm/Cel, 1214 | Bourns Inc | 22AR5KLFTR vs 3313J-GK2-502E |
22AR5K | RES,TAPPED,CERMET,5K OHMS,200WVDC,20% +/-TOL,1208 CASE | TT electronics / BI Technologies | 22AR5KLFTR vs 22AR5K |
3313J-1-502E | Trimmer, Cermet, 0.125W, 5000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1214, 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | 22AR5KLFTR vs 3313J-1-502E |
G32AB502 | RES,TAPPED,CERMET,5K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE | Tokyo Cosmos Electric Co Ltd | 22AR5KLFTR vs G32AB502 |
3313J-2-502E | Trimmer, Cermet, 0.125W, 5000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1214, 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | 22AR5KLFTR vs 3313J-2-502E |
22AR5KLF | RES,TAPPED,CERMET,5K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1214 CASE | TT electronics / BI Technologies | 22AR5KLFTR vs 22AR5KLF |
G33ATB502 | RES,TAPPED,CERMET,5K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE | Tokyo Cosmos Electric Co Ltd | 22AR5KLFTR vs G33ATB502 |
TS3YJ502MR15 | Trimmer, Cermet, 0.125W, 5000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413, CHIP | Vishay Intertechnologies | 22AR5KLFTR vs TS3YJ502MR15 |