Part Details for 22CC28E0375 by Essentra Components
Overview of 22CC28E0375 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22CC28E0375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5075
|
Newark | Cable Clamp, 0.375", Pa 6.6, Nat, Screw, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:0.375", Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:-, Height:-Rohs Compliant: Yes |Essentra Components 22CC28E0375 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0590 / $0.0790 | Buy Now |
DISTI #
144-22CC28E0375
|
Mouser Electronics | Cable Mounting & Accessories Cable Clamp, Screw Mount, .375 Hold, .281 Width, Natural, Nylon, .128 Hole RoHS: Compliant | 3 |
|
$0.0750 / $0.2200 | Buy Now |
DISTI #
72024624
|
RS | Cable Clamp, Screw Mount, .375 Hold, .281 Width | Essentra Components 22CC28E0375 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1610 / $0.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0524 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Compatible Cable Diameter Range - 9.5 mm (0.375 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural RoHS: Compliant | 0 |
|
$0.0392 / $0.0806 | Buy Now |