There are no models available for this part yet.
Overview of 22CC37B0500B by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 22CC37B0500B by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ8762
|
Newark | Cable Clamp, 0.5", Pa 6.6, Black, Screw, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:0.5", Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:-, Height:- Rohs Compliant: Yes |Essentra Components 22CC37B0500B RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0660 / $0.0750 | Buy Now | |
DISTI #
145-22CC37B0500B-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4040 In Stock |
|
$0.0787 / $0.2100 | Buy Now | |
DISTI #
144-22CC37B0500B
|
Mouser Electronics | Cable Mounting & Accessories Cable Clamp, Screw Mount, .500 Hold, .375 Width RoHS: Compliant | 0 |
|
$0.0710 / $0.2100 | Order Now | |
DISTI #
72083100
|
RS | Cable Clamp, Screw Mount, .500 Hold, .375 Width | Essentra Components 22CC37B0500B RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0750 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0498 | Buy Now | ||
Onlinecomponents.com | Cable Clamp - Compatible Cable Diameter Range - 12.7 mm (0.500 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Black RoHS: Compliant |
900 In Stock |
|
$0.0431 / $0.0629 | Buy Now | ||
DISTI #
53869385
|
Verical | Cable Management, Clamp Nylon Black Screw Mount 12.7mm Min Qty: 900 Package Multiple: 900 Date Code: 2104 | Americas - 900 |
|
$0.0584 / $0.0744 | Buy Now | |
Master Electronics | Cable Clamp - Compatible Cable Diameter Range - 12.7 mm (0.500 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Black RoHS: Compliant |
900 In Stock |
|
$0.0431 / $0.0629 | Buy Now |