There are no models available for this part yet.
Overview of 22CC37C0125 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 22CC37C0125 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ8763
|
Newark | Cable Clamp, 0.125", Pa 6.6, Nat, Screw, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:0.125", Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:-, Height:-Rohs Compliant: Yes |Essentra Components 22CC37C0125 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0440 / $0.0500 | Buy Now | |
DISTI #
145-22CC37C0125-ND
|
DigiKey | CBL CLAMP P-TYPE NAT FASTENER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3935 In Stock |
|
$0.0519 / $0.1400 | Buy Now | |
DISTI #
144-22CC37C0125
|
Mouser Electronics | Cable Mounting & Accessories Cable Clamp, Screw Mount, .125 Hold, .375 Width RoHS: Compliant | 2683 |
|
$0.0440 / $0.1400 | Buy Now | |
DISTI #
72025500
|
RS | Cable Clamp, Screw Mount, .125 Hold, .375 Width | Essentra Components 22CC37C0125 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$40.2300 / $43.2600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0328 | Buy Now | ||
Onlinecomponents.com | Cable Clamp - Compatible Cable Diameter Range - 3.2 mm (0.125 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - RoHS: Compliant | 0 |
|
$0.0288 / $0.0391 | Buy Now |
CAD Models for 22CC37C0125 by Essentra Components
Part Data Attributes for 22CC37C0125 by Essentra Components
22CC37C0125
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
22CC37C0125Essentra ComponentsVS
-